AMD/XILINX XC2C64A-7CP56C
| Manufacturer | |
| MPN | XC2C64A-7CP56C |
| LCSC Part # | C7414839 |
| Packaging | CSBGA-56(6x6) |
| Customer # | |
| Key Attributes | 4 Other PLDs CSBGA-56(6x6) FPGAs (Field Programmable Gate Array) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSBGA-56(6x6) | |
| Logic Array Blocks | 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 360 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

