LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V30K150-M3/H product image
Images for reference only

VISHAY V30K150-M3/HRoHS

Manufacturer
MPN
V30K150-M3/H
LCSC Part #
C7408864
Packaging
FlatPAK5x6-8L
Customer #
Key Attributes
DIODE SCHOTTKY 150V
Datasheetpdf iconVISHAY V30K150-M3/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.94$ 0.94
10+$ 0.9204$ 9.20
30+$ 0.9083$ 27.25
100+$ 0.8947$ 89.47
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingFlatPAK5x6-8L
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)150V
Voltage - Forward(Vf@If)1.4V@30A
Reverse Leakage Current (Ir)350uA@150V
Non-Repetitive Peak Forward Surge Current240A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss, high efficiency operation
  • MSL Level 1 per J-STD-020, LF maximum peak temperature 260°C
  • AEC-Q101 qualified parts available
  • Automotive order code: NHM3 for base part number

Applications

AI Translation

For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.