onsemi MM74HCT244WMX
| Manufacturer | |
| MPN | MM74HCT244WMX |
| LCSC Part # | C7408 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Inverting Octal 3-STATE Buffer · Octal 3-STATE Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 7.2mA | |
| Input type | - | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.2mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MM74HCT240 and MM74HCT244 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed inverting and non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the low power consumption of CMOS. All three devices are TTL input compatible and have a fanout of 15 LS-TTL equivalent inputs. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs. The MM74HCT240 is an inverting buffer and the MM74HCT244 is a non-inverting buffer. Each device has two active low enables (1G and 2G), and each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and Ground.
Features
- TTL input compatible
- Typical propagation delay: 14 ns
- 3-STATE outputs for connection to system buses
- Low quiescent current: 80 μA
- High output drive current: 6 mA (min)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0482 | $ 1.05 |
| 10+ | $ 0.8496 | $ 8.50 |
| 30+ | $ 0.752 | $ 22.56 |
| 100+ | $ 0.6527 | $ 65.27 |
| 500+ | $ 0.5941 | $ 297.05 |
| 1,000+ | $ 0.5648 | $ 564.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 7.2mA | |
| Input type | - | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.2mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MM74HCT240 and MM74HCT244 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed inverting and non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the low power consumption of CMOS. All three devices are TTL input compatible and have a fanout of 15 LS-TTL equivalent inputs. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs. The MM74HCT240 is an inverting buffer and the MM74HCT244 is a non-inverting buffer. Each device has two active low enables (1G and 2G), and each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and Ground.
Features
- TTL input compatible
- Typical propagation delay: 14 ns
- 3-STATE outputs for connection to system buses
- Low quiescent current: 80 μA
- High output drive current: 6 mA (min)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



