Infineon IRLL014NTRPBF
| Manufacturer | |
| MPN | IRLL014NTRPBF |
| LCSC Part # | C74066 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 2A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 140mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 230pF | |
| Gate Charge(Qg) | 14nC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fifth Generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The SOT - 223 package is designed for surface - mount using vapor phase, infra red, or wave soldering techniques. Its unique package design allows for easy automatic pick and place as with other SOT or SOlC packages but has the added advantage of improved thermal performance due to an enlarged tab for heatsinking. Power dissipation of 1.0W is possible in a typical surface mount application.
Features
- Surface Mount
- Advanced Process Technology
- Ultra Low On - Resistance
- Dynamic dv/dt Rating
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.265 | $ 1.33 |
| 50+ | $ 0.2078 | $ 10.39 |
| 150+ | $ 0.1833 | $ 27.50 |
| 500+ | $ 0.146 | $ 73.00 |
| 2,500+ | $ 0.1324 | $ 331.00 |
| 5,000+ | $ 0.1242 | $ 621.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 140mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 230pF | |
| Gate Charge(Qg) | 14nC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fifth Generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The SOT - 223 package is designed for surface - mount using vapor phase, infra red, or wave soldering techniques. Its unique package design allows for easy automatic pick and place as with other SOT or SOlC packages but has the added advantage of improved thermal performance due to an enlarged tab for heatsinking. Power dissipation of 1.0W is possible in a typical surface mount application.
Features
- Surface Mount
- Advanced Process Technology
- Ultra Low On - Resistance
- Dynamic dv/dt Rating
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
C74066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



