onsemi LM317LZ
| Manufacturer | |
| MPN | LM317LZ |
| LCSC Part # | C74060 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 1.2V~37V Positive Adjustable TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi LM317LZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM317L is a 3-terminal, adjustable, positive-voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator requires only two external resistors to set the output voltage.
Features
AI Translation
- Output Current in Excess of 100 mA
- Output Adjustable Between 1.2 V and 37 V
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe Area Compensation
- Floating Operation for High-Voltage Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2982 | $ 0.30 |
| 10+ | $ 0.2366 | $ 2.37 |
| 30+ | $ 0.2103 | $ 6.31 |
| 100+ | $ 0.1774 | $ 17.74 |
| 500+ | $ 0.1628 | $ 81.40 |
| 1,000+ | $ 0.1316 | $ 131.60 |
| 2,000+ | $ 0.1298 | $ 259.60 |
| 4,000+ | $ 0.1286 | $ 514.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM317L is a 3-terminal, adjustable, positive-voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator requires only two external resistors to set the output voltage.
Features
AI Translation
- Output Current in Excess of 100 mA
- Output Adjustable Between 1.2 V and 37 V
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe Area Compensation
- Floating Operation for High-Voltage Applications
C74060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM317LZ/LFT2 | TI | TO-92-3 | 98 | $ 0.7485 | ||
| LM317LBZRAG | onsemi | TO-92 | 43 | $ 0.6022 | ||
| LM317L | HTC | TO-92-3 | 5,550 | $0.2274 $0.2393 | ||
| LM317LZ-AP | ST | TO-92 | 86 | $ 0.7481 | ||
| LM317LZ/NOPB | TI | TO-92 | 3,990 | $ 0.6458 | ||
| LM317LBZG | onsemi | TO-92-3 | 250 | $ 0.421 | ||
| LM317LBZRPG | onsemi | TO-92 | 32 | $ 0.554 | ||
| LM317LZRAG | onsemi | TO-92 | 0 | $ 0.2483 | ||
| LM317LZREG | onsemi | TO-92 | 0 | $ 0.2961 | ||
| NCV317LBZG | onsemi | TO-92 | 0 | $ 0.2391 | ||
| LM317LZRMG | onsemi | TO-92 | 0 | $ 0.143 | ||
| LM317LZRPG | onsemi | TO-92 | 0 | $ 0.215 | ||
| NTE1900 | NTE Electronics | TO-92 | 0 | $ 4.1292 | ||
| NCV317LBZRAG | onsemi | TO-92 | 0 | $ 0.2391 | ||
| LM217LZ-TR | ST | TO-92 | 0 | $ 0.5027 | ||
| LM317LZ/LFT4 | TI | TO-92-3 | 0 | $ 0.753 | ||
| LM317LZ/LFT3 | TI | TO-92-3 | 0 | $ 0.8546 |



