TOSHIBA TTC014,L1NV
| Manufacturer | |
| MPN | TTC014,L1NV |
| LCSC Part # | C7403922 |
| Packaging | 2-7J1S |
| Customer # | |
| Key Attributes | TRANS NPN 800V 1A 2-7J1S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | 2-7J1S | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 800V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High DC current gain : h_FE = 100 to 200 (Tc = 0.1 A)
- High collector breakdown voltage : V_CEO = 800 V, ΔV_CBO = 900 V
- High-speed switching : t_r = 0.2 μs (typ.), t_f = 0.4 μs (typ.) (Ic = 0.3 A)
Applications
AI Translation
- High-Speed High-Voltage Switching
- Switching Voltage Regulators
- High-Speed DC-DC Converters
In-Stock: 161
161 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9843 | $ 0.98 |
| 10+ | $ 0.8072 | $ 8.07 |
| 30+ | $ 0.7114 | $ 21.34 |
| 100+ | $ 0.601 | $ 60.10 |
| 500+ | $ 0.5539 | $ 276.95 |
| 1,000+ | $ 0.5311 | $ 531.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



