LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-130-10-T-D-RA product image
Images for reference only

Samtec TSW-130-10-T-D-RARoHS

Manufacturer
MPN
TSW-130-10-T-D-RA
LCSC Part #
C7403196
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 60 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+105℃
Datasheetpdf iconSamtec TSW-130-10-T-D-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0141$ 9.01
200+$ 3.5968$ 719.36
500+$ 3.4777$ 1738.85
1,000+$ 3.4174$ 3417.40
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Mounting TypeRight Angle
Number of PINs60P
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.