NXP LPC11C24FBD48/301
| Manufacturer | |
| MPN | LPC11C24FBD48/301 |
| LCSC Part # | C74031 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 32 Bit 50MHz 36 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LPC11Cx2/Cx4 are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11Cx2/Cx4 operate at CPU frequencies of up to 50 M. The peripheral complement of the LPC11Cx2/Cx4 includes 16/32 kB of flash memory, 8 kB of data memory, one C_CAN controller, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 40 general purpose I/O pins. On-chip C_CAN drivers and flash In-System Programming tools via C_CAN are included. In addition, the LPC11C22 and LPC11C24 parts include an on-chip, high-speed CAN transceiver.
Features
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
- Serial Wire Debug.
- System tick timer.
- 32 kB (LPC11Cx4) or 16 kB (LPC11Cx2) on-chip flash program memory. SRAM data memory.
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
- Flash ISP commands can be issued via UART or C_CAN.
- General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors.
- 40 GPIO pins on the LPC11C12/C14 parts; 36 GPIO pins on the LPC11C22/C24 parts.
- GPIO pins can be used as edge and level sensitive interrupt sources.
- High-current output driver (20 mA) on one pin.
- High-current sink drivers (20 mA) on two I2C-bus pins in Fast-mode Plus.
- Four general purpose counter/timers with a total of four capture inputs and 13 (LPC11C12/C14) or 12 (LPC11C22/C24) match outputs.
- Programmable WatchDog Timer (WDT).
- 10-bit ADC with input multiplexing among 8 pins.
- UART with fractional baud rate generation, internal FIFO, and RS-485 support.
- Two SPI controllers with SSP features and with FIFO and multi-protocol capabilities.
- I2C-bus interface supporting full I2C-bus specification and Fast-mode Plus with a data rate of 1 Mbit/s with multiple address recognition and monitor mode.
- C_CAN controller. On-chip C_CAN and CANopen drivers included.
- On-chip, high-speed CAN transceiver (parts LPC11C22/C24 only).
- 12 MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as a system clock.
- Crystal oscillator with an operating range of 1 MHz to 25 MHz.
- Programmable watchdog oscillator with a frequency range of 7.8 kHz to 1.8 MHz.
- PLL allows CPU operation up to the maximum CPU rate without the need for a high-frequency crystal. May be run from the system oscillator or the internal RC oscillator.
- Clock output function with divider that can reflect the system oscillator, IRC, CPU clock, or the Watchdog clock.
- Integrated PMU (Power Management Unit) to minimize power consumption during Sleep, Deep-sleep, and Deep power-down modes.
- Three reduced power modes: Sleep, Deep-sleep, and Deep power-down.
- Processor wake-up from Deep-sleep mode via a dedicated start logic using 13 of the GPIO pins.
- Power-On Reset (POR).
- Brownout detect with four separate thresholds for interrupt and forced reset.
- Unique device serial number for identification.
- Single 3.3 V power supply (1.8 V to 3.6 V).
- Available as 48-pin LQFP package.
Applications
- Industrial and sensor based networks
- White goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6362 | $ 6.64 |
| 10+ | $ 5.7067 | $ 57.07 |
| 30+ | $ 5.1413 | $ 154.24 |
| 100+ | $ 4.6668 | $ 466.68 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LPC11Cx2/Cx4 are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11Cx2/Cx4 operate at CPU frequencies of up to 50 M. The peripheral complement of the LPC11Cx2/Cx4 includes 16/32 kB of flash memory, 8 kB of data memory, one C_CAN controller, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 40 general purpose I/O pins. On-chip C_CAN drivers and flash In-System Programming tools via C_CAN are included. In addition, the LPC11C22 and LPC11C24 parts include an on-chip, high-speed CAN transceiver.
Features
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
- Serial Wire Debug.
- System tick timer.
- 32 kB (LPC11Cx4) or 16 kB (LPC11Cx2) on-chip flash program memory. SRAM data memory.
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
- Flash ISP commands can be issued via UART or C_CAN.
- General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors.
- 40 GPIO pins on the LPC11C12/C14 parts; 36 GPIO pins on the LPC11C22/C24 parts.
- GPIO pins can be used as edge and level sensitive interrupt sources.
- High-current output driver (20 mA) on one pin.
- High-current sink drivers (20 mA) on two I2C-bus pins in Fast-mode Plus.
- Four general purpose counter/timers with a total of four capture inputs and 13 (LPC11C12/C14) or 12 (LPC11C22/C24) match outputs.
- Programmable WatchDog Timer (WDT).
- 10-bit ADC with input multiplexing among 8 pins.
- UART with fractional baud rate generation, internal FIFO, and RS-485 support.
- Two SPI controllers with SSP features and with FIFO and multi-protocol capabilities.
- I2C-bus interface supporting full I2C-bus specification and Fast-mode Plus with a data rate of 1 Mbit/s with multiple address recognition and monitor mode.
- C_CAN controller. On-chip C_CAN and CANopen drivers included.
- On-chip, high-speed CAN transceiver (parts LPC11C22/C24 only).
- 12 MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as a system clock.
- Crystal oscillator with an operating range of 1 MHz to 25 MHz.
- Programmable watchdog oscillator with a frequency range of 7.8 kHz to 1.8 MHz.
- PLL allows CPU operation up to the maximum CPU rate without the need for a high-frequency crystal. May be run from the system oscillator or the internal RC oscillator.
- Clock output function with divider that can reflect the system oscillator, IRC, CPU clock, or the Watchdog clock.
- Integrated PMU (Power Management Unit) to minimize power consumption during Sleep, Deep-sleep, and Deep power-down modes.
- Three reduced power modes: Sleep, Deep-sleep, and Deep power-down.
- Processor wake-up from Deep-sleep mode via a dedicated start logic using 13 of the GPIO pins.
- Power-On Reset (POR).
- Brownout detect with four separate thresholds for interrupt and forced reset.
- Unique device serial number for identification.
- Single 3.3 V power supply (1.8 V to 3.6 V).
- Available as 48-pin LQFP package.
Applications
- Industrial and sensor based networks
- White goods
C74031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
