VISHAY TSSP6056TT
| Manufacturer | |
| Mfr. Part # | TSSP6056TT |
| LCSC Part # | C7402661 |
| Package | - |
| Customer # | |
| Description | 56kHz 8m 350uA 2V~5.5V Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1190 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.003 | $ 2.00 |
200+ | $ 0.7997 | $ 159.94 |
500+ | $ 0.7734 | $ 386.70 |
1,190+ | $ 0.7595 | $ 903.81 |
Standard Packaging 1190/Full
Reel | ||