LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS15-1212-110-BK-160-SCR-D product image
Images for reference only

CUI TS15-1212-110-BK-160-SCR-DRoHS

Manufacturer
MPN
TS15-1212-110-BK-160-SCR-D
LCSC Part #
C7402623
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf PC Pin Through Hole
Datasheetpdf iconCUI TS15-1212-110-BK-160-SCR-D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0214$ 1.02
200+$ 0.4077$ 81.54
400+$ 0.3941$ 157.64
800+$ 0.388$ 310.40
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-30℃~+80℃
Installation MethodThrough Hole
PressForce1.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece