VISHAY TSOP98636
| Manufacturer | |
| MPN | TSOP98636 |
| LCSC Part # | C7402620 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 36kHz 24m 370uA 2V~3.6V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 24m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Voltage - Supply | 2V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSOP98... series devices are the latest generation of miniaturized IR receiver modules for infrared remote control systems. This series offers improved sensitivity to remote control signals in dark environments, as well as improved sensitivity in the presence of optical interference (e.g., from compact fluorescent lamps).
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated within the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP986.. series devices are designed to receive long burst codes (bursts containing 10 or more carrier cycles). The third digit indicates the AGC level (AGC6), and the last two digits indicate the bandpass frequency (see table below). Higher AGC provides better noise suppression but lower code compatibility. AGC6 provides maximum noise suppression. In general, it is recommended to select the highest AGC that can satisfactorily receive the desired remote control codes.
These components are not qualified to automotive specifications.
Features
- Enhanced sensitivity in dark environments
- Improved immunity to optical noise
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Low supply voltage: 2.0 V to 3.6 V
- Insensitive to supply voltage ripple and noise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9214 | $ 0.92 |
| 200+ | $ 0.3683 | $ 73.66 |
| 500+ | $ 0.3562 | $ 178.10 |
| 1,500+ | $ 0.3501 | $ 525.15 |
Standard Packaging1500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 24m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Voltage - Supply | 2V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSOP98... series devices are the latest generation of miniaturized IR receiver modules for infrared remote control systems. This series offers improved sensitivity to remote control signals in dark environments, as well as improved sensitivity in the presence of optical interference (e.g., from compact fluorescent lamps).
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated within the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP986.. series devices are designed to receive long burst codes (bursts containing 10 or more carrier cycles). The third digit indicates the AGC level (AGC6), and the last two digits indicate the bandpass frequency (see table below). Higher AGC provides better noise suppression but lower code compatibility. AGC6 provides maximum noise suppression. In general, it is recommended to select the highest AGC that can satisfactorily receive the desired remote control codes.
These components are not qualified to automotive specifications.
Features
- Enhanced sensitivity in dark environments
- Improved immunity to optical noise
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Low supply voltage: 2.0 V to 3.6 V
- Insensitive to supply voltage ripple and noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

