LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

VISHAY TSOP75440TR

제조업체
제조사 품번
TSOP75440TR
LCSC 번호
C7402596
포장
-
고객 번호
주요 제원
40kHz 45m 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS
데이터시트VISHAY TSOP75440TR
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
제조업체VISHAY
포장-
Frequency - Center40kHz
Transmission Distance45m
Operating Temperature-25℃~+85℃
Current - Supply350uA
Voltage - Supply2.5V~5.5V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TSOP75... series are miniaturized SMD infrared receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, with an infrared filter integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP754.. series devices are optimized to suppress virtually all spurious pulses from energy-saving lamps (such as CFLs). The AGC4 used in TSOP754.. may suppress some data signals. The TSOP752.. series is primarily designed for compatibility with legacy AGC2 designs. New designs should prefer the TSOP754.. series, which incorporates the newer AGC4. These components are not qualified to automotive specifications.

주요 특징

AI 번역
  • Ultra-low supply current
  • Photodetector and preamplifier integrated in a single package
  • Internal filter for PCM frequencies
  • Supply voltage: 2.5 V to 5.5 V
  • Enhanced ambient light immunity
  • Side-view and top-view capable
  • Two lenses with high sensitivity and wide receiving angle
  • Insensitive to supply voltage ripple and noise
  • Material Category: For compliance definitions, see www.vishay.com/doc?99912