TRACO POWER TMH 1205D
| Hersteller | |
| Herst.-Teilenr. | TMH 1205D |
| LCSC-Nr. | C7400868 |
| Verp. | SIP,19.5x7.5mm |
| Kundennummer | |
| Hauptmerkm. | 5V 10.8V~13.2V SIP,19.5x7.5mm DC DC Converters RoHS |
| Datenblatt | TRACO POWER TMH 1205D |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,19.5x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 390uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,19.5x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 390uF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.5 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.
Merkmale
KI-Übersetzung
- Industry standard pinout
- Unregulated outputs
- Operating temperature range -40°C to ±85°C
- I/O isolation voltage 1000 VDC
- Efficiency up to 83%
Anwendungen
KI-Übersetzung
- Many space critical applications for board level power distribution
Vorrätig: 4
4 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.2886 | $ 10.29 |
| 10+ | $ 10.0618 | $ 100.62 |
| 30+ | $ 9.9095 | $ 297.29 |
| 100+ | $ 9.7588 | $ 975.88 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,19.5x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 390uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,19.5x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 390uF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.5 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.
Merkmale
KI-Übersetzung
- Industry standard pinout
- Unregulated outputs
- Operating temperature range -40°C to ±85°C
- I/O isolation voltage 1000 VDC
- Efficiency up to 83%
Anwendungen
KI-Übersetzung
- Many space critical applications for board level power distribution
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

