TOSHIBA TLP240A(D4,LF1,F
| Manufacturer | |
| MPN | TLP240A(D4,LF1,F |
| LCSC Part # | C7400606 |
| Packaging | SMD-4 |
| Customer # | |
| Key Attributes | 5kV 1.27V 500mA 1 Set Normally Open: 1A (SPST NO) 600mΩ SMD-4 Solid State Relays (SSR) RoHS |
| Datasheet | TOSHIBA TLP240A(D4,LF1,F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 500mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 600mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | - |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 500mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 600mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLP240A and TLP240AF photorelay consist of a photoelectric MOSFET optically coupled to an infrared LED. They are available in a 4-pin DIP package. They provide an isolation voltage of 5000Vrms and are suitable for applications requiring reinforced insulation.
Applications
AI Translation
- Mechanical relay replacement
- Safety systems
- Measurement instruments
- Factory automation (FA)
- Entertainment equipment
- Smart meters
- Electric meters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1235 | $ 2.12 |
| 200+ | $ 0.8478 | $ 169.56 |
| 500+ | $ 0.8203 | $ 410.15 |
| 1,000+ | $ 0.8057 | $ 805.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 500mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 600mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | - |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 500mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 600mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLP240A and TLP240AF photorelay consist of a photoelectric MOSFET optically coupled to an infrared LED. They are available in a 4-pin DIP package. They provide an isolation voltage of 5000Vrms and are suitable for applications requiring reinforced insulation.
Applications
AI Translation
- Mechanical relay replacement
- Safety systems
- Measurement instruments
- Factory automation (FA)
- Entertainment equipment
- Smart meters
- Electric meters
C7400606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

