TDK TFM201210ALMAR56MTAA
| Manufacturer | |
| MPN | TFM201210ALMAR56MTAA |
| LCSC Part # | C7400088 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 560nH 2.8A 49mΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2.8A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 49mΩ | |
| Current - Saturation(Isat) | 3A | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1252 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0483 | $ 24.15 |
| 1,000+ | $ 0.0475 | $ 47.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2.8A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 49mΩ | |
| Current - Saturation(Isat) | 3A | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

