LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 20-4811WIN product image
  • TEN 20-4811WIN thumbnail 1
  • TEN 20-4811WIN thumbnail 2
  • TEN 20-4811WIN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 20-4811WIN

Manufacturer
MPN
TEN 20-4811WIN
LCSC Part #
C7399927
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
5V 75V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER TEN 20-4811WIN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 74.7867$ 74.79
30+$ 72.44$ 2173.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x25.4mm
Output Voltage5V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply75V
Capacitive Load(Max)9600uF
Number of Outputs1
Iout4A
Height10.2mm
Frequency - Switching400kHz
Isolation Voltage(Vrms)1.5kV
FeaturesDynamic voltage scaling;Short Circuit Protection;Overload protection;Overvoltage protection;Over Current Protection;Under Voltage Protection
Conversion Efficiency88%
Output Power20W
Length50.8mm
Width25.4mm

Introduction

AI Translation

The TEN 20WIN series is a family of high performance 20W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a ultra compact 2“ x 1“ low profile package with industry-standard footprint. A very high efficiency allows an operating temperature range of -40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection.

Features

AI Translation
  • 2" x 1" x 0.4" metal package
  • Ultra wide 4:1 input range
  • Operating temperature range -40°C to +85°C
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022 class A
  • Adjustable output voltage
  • Remote On/Off

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication and industrial electronics