LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TDR 3-0511SM product image
Images for reference only

TRACO POWER TDR 3-0511SMRoHS

Manufacturer
MPN
TDR 3-0511SM
LCSC Part #
C7399723
Packaging
SMD-7P,18.9x12.8mm
Customer #
Key Attributes
SMD-7P,18.9x12.8mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TDR 3-0511SM
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.9049$ 33.90
30+$ 32.3345$ 970.04
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-7P,18.9x12.8mm
Number of Outputs1
Iout600mA
Vin4.5V~9V
Ripple Noise30mVp-p
Vout5V
Frequency - Switching100kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency79%
Capacitive Load(Max)1680uF

Introduction

AI Translation

The TDR 3 series is a family of compact 3 W DC/DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 3 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Compact design in THD Package
  • Wide 2:1 input voltage range
  • Fully regulated outputs
  • Low ripple and noise
  • Temperature range -40°C to +85°C without derating
  • I/O isolation 1600 VDC
  • Continuous short-circuit protection
  • Remote On/Off control
  • Fully RoHS compliant

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics