LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SunLED XZMDKVG62W5MAV-1HTA product image
Images for reference only

SunLED XZMDKVG62W5MAV-1HTA

Manufacturer
MPN
XZMDKVG62W5MAV-1HTA
LCSC Part #
C7397719
Packaging
0605
Customer #
Key Attributes
150° 5mA Red, Emerald Green 0605 LED Indication - Discrete RoHS
DatasheetSunLED XZMDKVG62W5MAV-1HTA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4261$ 0.43
200+$ 0.17$ 34.00
500+$ 0.1644$ 82.20
1,000+$ 0.1616$ 161.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSunLED
Packaging0605
Installation method-
Color Temperature-
Peak Wavelength574nm;645nm
Lens ColorWater Clear
Viewing Angle150°
Luminous Intensity13mcd;70mcd
Forward Current5mA
Illumination ColorRed, Emerald Green
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)1.95V;1.8V
Diode Configuration-
Wavelength568nm;630nm

Features

AI Translation
  • Ideal for handheld product indicators
  • Long service life and robust package
  • Standard packaging: 2000 pcs per reel
  • Moisture Sensitivity Level (MSL): Level 3
  • Halogen-free
  • RoHS compliant

Applications

AI Translation
  • Indicator backlighting
  • Dashboard illumination
  • Interior lighting
  • Exterior lighting
  • Signage & signaling