MaxLinear XR16M752IM48-F
| Manufacturer | |
| MPN | XR16M752IM48-F |
| LCSC Part # | C7397269 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 2 TQFP-48(7x7) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode | |
| Voltage - Supply | 1.62V~3.63V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode | |
| Voltage - Supply | 1.62V~3.63V | |
| Number of Channels | 2 |
Introduction
The XR16M752/XR68M752 (M752) integrates the functions of 2 enhanced 16C550 Universal Asynchronous Receiver and Transmitter (UART). Each UART is independently controlled having its own set of device configuration registers. The configuration registers set is 16550 UART compatible for control, status and data transfer. Additionally, each UART channel has 64 - bytes of transmit and receive FIFOs, automatic RTS/CTS hardware flow control, automatic Xon/Xoff and special character software flow control, programmable transmit and receive FIFO trigger levels, infrared encoder and decoder (IrDA ver 1.0), programmable fractional baud rate generator with a prescaler of divide by 1 or 4, and data rate up to 16 Mbps with 4X sampling clock rate. The XR16M752 is a 1.62V to 3.63V device. The M752 is fabricated with an advanced CMOS process.
Features
- High performance dual universal asynchronous receiver and transmitter (UART) with 64 byte TX and RX FIFOs
- Operates from 1.62 to 3.63 volts
- Pin - to - pin and software compatible to the TL16C752B and SC16C752B
- Programmable fractional baud rate generator
- Automatic RS - 485 half - duplex direction control
- Infrared mode
- 8X and 4X sampling rate
- 16 selectable TX and RX FIFO trigger levels
- Automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control
- Complete modem interface
- Onboard registers provide operational status and data error flags
- Internal loopback capability for system diagnostics
- Each channel independently programmable for data rates up to 16 Mbps at 3.3V with a 4X sampling rate
- XR68M752 has an additional 16/68# pin to select between the Intel and Motorola bus interface
- Available in the 48 - pin TQFP, 32 - pin QFN and 49 - pin STBGA packages
- Data rate of up to 12.5 Mbps at 2.5V
- Data rate of up to 8 Mbps at 1.8V
- Data sampling rates of 16X
- Halt and Resume Transmission Control
- Wireless Infrared (IrDA 1.0) Encoder/Decoder
- Automatic sleep mode
- Crystal oscillator (up to 24MHz) or external clock (up to 64MHz) input
Applications
- Portable Appliances
- Telecommunication Network Routers
- Ethernet Network Routers
- Cellular Data Devices
- Factory Automation and Process Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6909 | $ 12.69 |
| 10+ | $ 10.8946 | $ 108.95 |
| 30+ | $ 9.7984 | $ 293.95 |
| 100+ | $ 8.8807 | $ 888.07 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode | |
| Voltage - Supply | 1.62V~3.63V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode | |
| Voltage - Supply | 1.62V~3.63V | |
| Number of Channels | 2 |
Introduction
The XR16M752/XR68M752 (M752) integrates the functions of 2 enhanced 16C550 Universal Asynchronous Receiver and Transmitter (UART). Each UART is independently controlled having its own set of device configuration registers. The configuration registers set is 16550 UART compatible for control, status and data transfer. Additionally, each UART channel has 64 - bytes of transmit and receive FIFOs, automatic RTS/CTS hardware flow control, automatic Xon/Xoff and special character software flow control, programmable transmit and receive FIFO trigger levels, infrared encoder and decoder (IrDA ver 1.0), programmable fractional baud rate generator with a prescaler of divide by 1 or 4, and data rate up to 16 Mbps with 4X sampling clock rate. The XR16M752 is a 1.62V to 3.63V device. The M752 is fabricated with an advanced CMOS process.
Features
- High performance dual universal asynchronous receiver and transmitter (UART) with 64 byte TX and RX FIFOs
- Operates from 1.62 to 3.63 volts
- Pin - to - pin and software compatible to the TL16C752B and SC16C752B
- Programmable fractional baud rate generator
- Automatic RS - 485 half - duplex direction control
- Infrared mode
- 8X and 4X sampling rate
- 16 selectable TX and RX FIFO trigger levels
- Automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control
- Complete modem interface
- Onboard registers provide operational status and data error flags
- Internal loopback capability for system diagnostics
- Each channel independently programmable for data rates up to 16 Mbps at 3.3V with a 4X sampling rate
- XR68M752 has an additional 16/68# pin to select between the Intel and Motorola bus interface
- Available in the 48 - pin TQFP, 32 - pin QFN and 49 - pin STBGA packages
- Data rate of up to 12.5 Mbps at 2.5V
- Data rate of up to 8 Mbps at 1.8V
- Data sampling rates of 16X
- Halt and Resume Transmission Control
- Wireless Infrared (IrDA 1.0) Encoder/Decoder
- Automatic sleep mode
- Crystal oscillator (up to 24MHz) or external clock (up to 64MHz) input
Applications
- Portable Appliances
- Telecommunication Network Routers
- Ethernet Network Routers
- Cellular Data Devices
- Factory Automation and Process Controls
C7397269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

