onsemi MM74HC373WMX
| Manufacturer | |
| Mfr. Part # | MM74HC373WMX |
| LCSC Part # | C7396 |
| Package | SOIC-20-300mil |
| Customer # | |
| Description | D Latch 2V~6V 19ns SOIC-20-300mil Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9626 | $ 0.96 |
10+ | $ 0.7952 | $ 7.95 |
30+ | $ 0.7037 | $ 21.11 |
100+ | $ 0.5983 | $ 59.83 |
500+ | $ 0.5534 | $ 276.70 |
1,000+ | $ 0.5317 | $ 531.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$