LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T540D477M2R5AH86057610 product image
Images for reference only

KEMET T540D477M2R5AH86057610

Manufacturer
MPN
T540D477M2R5AH86057610
LCSC Part #
C7395291
Packaging
2917
Customer #
Key Attributes
470uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T540D477M2R5AH86057610
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4569$ 10.46
200+$ 4.173$ 834.60
750+$ 4.0329$ 3024.68
1,500+$ 3.9653$ 5947.95
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance470uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)40mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece