LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6901D23BMR-G product image
Images for reference only

TOREX XC6901D23BMR-G

Manufacturer
MPN
XC6901D23BMR-G
LCSC Part #
C7394863
Packaging
SOT-25
Customer #
Key Attributes
2.35V Negative Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6901D23BMR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.829$ 0.83
200+$ 0.3319$ 66.38
500+$ 0.3198$ 159.90
1,000+$ 0.3153$ 315.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage2.35V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)100uA
Output ConfigurationNegative
Output Current200mA
Operating Voltage12.4V
FeaturesEnable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the -VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.

Features

AI Translation
  • Maximum Output Current: 200mA
  • Input Voltage Range: -2.4V ~ -12.4 V (VCE = 3.6V)
  • Output Voltage Range: -0.9V ~ -12.0V
  • Accuracy: ±1.5% (VOUT< -2.0V), ±0.03V (VOUT ≥ -2.0V)
  • Temperature Stability: TYP. ±50ppm/℃
  • CE High Level Voltage: +1.2V ~ +3.6V, (Active High)
  • Dropout Voltage: 400mV @ IOUT = 100mA
  • Low Power Consumption: 100μA MAX. Less than 0.1μA
  • Stand-by Current: Current Limit 350mA TYP, Foldback Overheat Protection TTSB = 150°C
  • Ceramic Capacitor Compatible: CL
  • High-Speed Discharge: -40°C - +85°C
  • Packages: SOT - 25, SOT - 89 - 5, USP - 6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Negative power supplies
  • Modules (Wireless LAN, Digital still cameras, etc)
  • Digital still cameras
  • Mobile devices / terminals