LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74LVC1G66DCKR(UMW) product image
  • SN74LVC1G66DCKR(UMW) thumbnail 1
  • SN74LVC1G66DCKR(UMW) thumbnail 2
  • SN74LVC1G66DCKR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SN74LVC1G66DCKR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN74LVC1G66DCKR(UMW)
LCSC Part #
C7394042
Packaging
SC70-5
Customer #
Key Attributes
SN74LVC1G66 Single Analog Switch
Datasheetpdf iconUMW SN74LVC1G66DCKR(UMW)
In-Stock: 20,190
20,190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0451$ 0.45
100+$ 0.0353$ 3.53
300+$ 0.0304$ 9.12
3,000+$ 0.0267$ 80.10
6,000+$ 0.0238$ 142.80
9,000+$ 0.0224$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerUMW
PackagingSC70-5
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+85℃
Ron5.5Ω
Number of Channels1
Voltage - Supply1.65V~5.5V
Con13pF

Introduction

AI Translation

This single-channel analog switch is designed for VCC operating voltages from 1.65 V to 5.5 V. The SN74LVC1G66 device can handle both analog and digital signals. The device allows bidirectional transmission of signals with amplitudes up to 5.5 V (peak). NanoFree package technology represents a major breakthrough in IC packaging concepts, using the die itself as the package.

Features

AI Translation
  • 1.65-V to 5.5-V VCC operating voltage
  • Inputs accept voltages up to 5.5 V
  • Maximum propagation delay of 0.8 ns at 3.3 V
  • High switching output voltage ratio
  • High-speed, typical 0.5 ns (VCC = 3V, CL = 50pF)
  • Low on-resistance, typical ≈5.5Ω (Vcc=4.5V)

Applications

AI Translation
  • Wireless devices
  • Audio and video signal routing
  • Portable computing
  • Wearable devices
  • Signal gating, chopping, modulation or demodulation
  • Signal multiplexing