UMW SN74LVC2G04DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC2G04DCKR(UMW) |
| LCSC Part # | C7394041 |
| Packaging | SC70-6 |
| Customer # | |
| Key Attributes | Dual Inverter Operating from 1.65V to 5.5V Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC70-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC2G04 is a high-performance dual inverter operating over a voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.
Features
AI Translation
- Designed for 1.65V to 5.5V Vcc operation
- Overvoltage-tolerant inputs
- 24 mA balanced output sink and source current capability
- Near-zero quiescent supply current
- Significantly reduced system power consumption requirements
- Lead-free and RoHS compliant
In-Stock: 9,830
9,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0471 | $ 0.47 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.031 | $ 9.30 |
| 3,000+ | $ 0.0258 | $ 77.40 |
| 6,000+ | $ 0.0225 | $ 135.00 |
| 9,000+ | $ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC70-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC2G04 is a high-performance dual inverter operating over a voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.
Features
AI Translation
- Designed for 1.65V to 5.5V Vcc operation
- Overvoltage-tolerant inputs
- 24 mA balanced output sink and source current capability
- Near-zero quiescent supply current
- Significantly reduced system power consumption requirements
- Lead-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
