UMW SN74LVC2G07DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC2G07DBVR(UMW) |
| LCSC Part # | C7394038 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual buffer, open-drain output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 2.3ns@5V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW SN74LVC2G07 is a high-performance dual buffer with open-drain outputs, operating over a supply voltage range of 1.65V to 5.5V. The internal circuit consists of multiple stages, including an open-drain output stage. The open-drain outputs allow users to set the output switching level to a selectable value via external resistors and supply voltage. The logic-high output level is determined by the external supply and can be less than, equal to, or greater than the VCC supply voltage, provided it does not exceed 5.5V.
Features
- Ultra-high speed: t_PD typical 2.3 ns at V_CC = 5 V
- Designed for 1.65 V to 5.5 V V_CC operation, CMOS compatible
- Overvoltage-tolerant inputs
- LVTTL compatible — interfaces with 5 V TTL logic at V_CC = 3 V
- LVC compatible
- 24 mA output sink current capability
- Near-zero quiescent supply current, significantly reducing system power consumption requirements
- Device complexity: FET=72; equivalent gates=18
- Lead-free, RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0419 | $ 0.42 |
| 100+ | $ 0.0329 | $ 3.29 |
| 300+ | $ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0224 | $ 134.40 |
| 9,000+ | $ 0.0211 | $ 189.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 2.3ns@5V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW SN74LVC2G07 is a high-performance dual buffer with open-drain outputs, operating over a supply voltage range of 1.65V to 5.5V. The internal circuit consists of multiple stages, including an open-drain output stage. The open-drain outputs allow users to set the output switching level to a selectable value via external resistors and supply voltage. The logic-high output level is determined by the external supply and can be less than, equal to, or greater than the VCC supply voltage, provided it does not exceed 5.5V.
Features
- Ultra-high speed: t_PD typical 2.3 ns at V_CC = 5 V
- Designed for 1.65 V to 5.5 V V_CC operation, CMOS compatible
- Overvoltage-tolerant inputs
- LVTTL compatible — interfaces with 5 V TTL logic at V_CC = 3 V
- LVC compatible
- 24 mA output sink current capability
- Near-zero quiescent supply current, significantly reducing system power consumption requirements
- Device complexity: FET=72; equivalent gates=18
- Lead-free, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
