UMW SN74LVC2G17DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC2G17DBVR(UMW) |
| LCSC Part # | C7394037 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 2ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC2G17 is a high-performance dual buffer operating over a supply voltage range of 1.65V to 5.5V. At Vcc = 3.0V, the high-impedance TTL-compatible inputs significantly reduce the current load on input drivers, while the TTL-compatible outputs improve switching noise performance.
Features
AI Translation
- Balanced 24mA sink/source output drive capability at VCC = 3.0V
- Near-zero quiescent supply current for significantly reduced system power requirements
- Circuit complexity: FET = 72; equivalent gates = 18
- Very high speed: tpd typical 2.0ns at VCC = 5.0V
- Designed for 1.65V to 5.5V VCC operation
- Overvoltage-tolerant inputs
- LVTTL compatible — interfaces with 5.0V TTL logic at VCC = 3.0V (2.7–3.3V)
- LVCMOS compatible
- Lead-free and RoHS compliant
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
In-Stock: 62,810
62,810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0427 | $ 0.43 |
| 100+ | $ 0.0336 | $ 3.36 |
| 300+ | $ 0.029 | $ 8.70 |
| 3,000+ | $ 0.025 | $ 75.00 |
| 6,000+ | $ 0.0223 | $ 133.80 |
| 9,000+ | $ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 2ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC2G17 is a high-performance dual buffer operating over a supply voltage range of 1.65V to 5.5V. At Vcc = 3.0V, the high-impedance TTL-compatible inputs significantly reduce the current load on input drivers, while the TTL-compatible outputs improve switching noise performance.
Features
AI Translation
- Balanced 24mA sink/source output drive capability at VCC = 3.0V
- Near-zero quiescent supply current for significantly reduced system power requirements
- Circuit complexity: FET = 72; equivalent gates = 18
- Very high speed: tpd typical 2.0ns at VCC = 5.0V
- Designed for 1.65V to 5.5V VCC operation
- Overvoltage-tolerant inputs
- LVTTL compatible — interfaces with 5.0V TTL logic at VCC = 3.0V (2.7–3.3V)
- LVCMOS compatible
- Lead-free and RoHS compliant
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
