UMW SN74AUP1G08DCKR(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | SN74AUP1G08DCKR(UMW) |
| LCSC Part # | C7394036 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input AND Gate |
| Description | 700nA 800mV~3.6V 4.9ns@3.3V,15pF SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
42,960
42,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0266 | $ 0.27 |
100+ | $ 0.0233 | $ 2.33 |
300+ | $ 0.0216 | $ 6.48 |
3,000+ | $ 0.0203 | $ 60.90 |
6,000+ | $ 0.0193 | $ 115.80 |
9,000+ | $ 0.0188 | $ 169.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$