UMW SN74LVC1G34DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G34DCKR(UMW) |
| LCSC Part # | C7394031 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Buffer Operating from 1.65 to 5.5 V Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC1G34 is a single buffer operating over a supply voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology, achieving ultra-high speed and high output drive capability while maintaining low quiescent power consumption.
Features
AI Translation
- Compact SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
- 24mA source/sink current at 3.0V
- Overvoltage-tolerant inputs
- Designed for 1.65V to 5.5V VCC operation
- Lead-free and RoHS compliant
In-Stock: 14,380
14,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0252 | $ 0.50 |
| 200+ | $ 0.0218 | $ 4.36 |
| 600+ | $ 0.0199 | $ 11.94 |
| 3,000+ | $ 0.0188 | $ 56.40 |
| 9,000+ | $ 0.0178 | $ 160.20 |
| 21,000+ | $ 0.0173 | $ 363.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC1G34 is a single buffer operating over a supply voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology, achieving ultra-high speed and high output drive capability while maintaining low quiescent power consumption.
Features
AI Translation
- Compact SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
- 24mA source/sink current at 3.0V
- Overvoltage-tolerant inputs
- Designed for 1.65V to 5.5V VCC operation
- Lead-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
