LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74LVC1G86DCKR(UMW) product image
  • SN74LVC1G86DCKR(UMW) thumbnail 1
  • SN74LVC1G86DCKR(UMW) thumbnail 2
  • SN74LVC1G86DCKR(UMW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UMW SN74LVC1G86DCKR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN74LVC1G86DCKR(UMW)
LCSC Part #
C7394027
Packaging
SC-70-5
Customer #
Key Attributes
High-performance single 2-input XOR gate
Datasheetpdf iconUMW SN74LVC1G86DCKR(UMW)
In-Stock: 68,180
68,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0383$ 0.38
100+$ 0.0301$ 3.01
300+$ 0.026$ 7.80
3,000+$ 0.0229$ 68.70
6,000+$ 0.0205$ 123.00
9,000+$ 0.0192$ 172.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUMW
PackagingSC-70-5
FeaturesOvervoltage-tolerant input
Logic Family74LVC
Operating Temperature-55℃~+125℃
Input Logic Level - High-
Input Logic Level - Low-
Output Logic Level - High-
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Propagation Delay2.9ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece