UMW SN74LVC2G34DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC2G34DCKR(UMW) |
| LCSC Part # | C7394024 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Dual buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Current - Output High(IOH) | 24mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4.4ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC2G34 is a high-performance dual buffer operating over a voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and strong output drive capability.
Features
AI Translation
- Designed for 1.65V to 5.5V VCC operation
- Overvoltage-tolerant inputs
- 24 mA balanced output sink and source current capability
- Near-zero quiescent supply current, significantly reducing system power consumption requirements
- Lead-free, RoHS-compliant devices
In-Stock: 8,960
8,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0518 | $ 0.52 |
| 100+ | $ 0.0407 | $ 4.07 |
| 300+ | $ 0.0351 | $ 10.53 |
| 3,000+ | $ 0.031 | $ 93.00 |
| 6,000+ | $ 0.0276 | $ 165.60 |
| 9,000+ | $ 0.026 | $ 234.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Current - Output High(IOH) | 24mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4.4ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC2G34 is a high-performance dual buffer operating over a voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and strong output drive capability.
Features
AI Translation
- Designed for 1.65V to 5.5V VCC operation
- Overvoltage-tolerant inputs
- 24 mA balanced output sink and source current capability
- Near-zero quiescent supply current, significantly reducing system power consumption requirements
- Lead-free, RoHS-compliant devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
