LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74LVC2G07DCKR(UMW) product image
  • SN74LVC2G07DCKR(UMW) thumbnail 1
  • SN74LVC2G07DCKR(UMW) thumbnail 2
  • SN74LVC2G07DCKR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SN74LVC2G07DCKR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN74LVC2G07DCKR(UMW)
LCSC Part #
C7394023
Packaging
SC70-6
Customer #
Key Attributes
Dual buffer, open-drain output
Datasheetpdf iconUMW SN74LVC2G07DCKR(UMW)
In-Stock: 12,680
12,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0294$ 0.29
100+$ 0.0257$ 2.57
300+$ 0.0239$ 7.17
3,000+$ 0.0225$ 67.50
6,000+$ 0.0214$ 128.40
9,000+$ 0.0208$ 187.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSC70-6
Input type-
Current - Output High(IOH)-
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-55℃~+125℃
Output TypeOpen-drain
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements2
Propagation Delay2.3ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW SN74LVC2G07 is a high-performance dual buffer with open-drain outputs, operating over a supply voltage range of 1.65V to 5.5V. The internal circuit consists of multiple stages, including an open-drain output stage. The open-drain outputs allow users to set the output switching level to a selectable value via external resistors and supply voltage. The logic-high output level is determined by the external supply and can be less than, equal to, or greater than the VCC supply voltage, provided it does not exceed 5.5V.

Features

AI Translation
  • Ultra-high speed: t_PD typical 2.3 ns at V_CC = 5 V
  • Designed for 1.65 V to 5.5 V V_CC operation, CMOS compatible
  • Overvoltage-tolerant inputs
  • LVTTL compatible — interfaces with 5 V TTL logic at V_CC = 3 V
  • LVC compatible
  • 24 mA output sink current capability
  • Near-zero quiescent supply current, significantly reducing system power consumption requirements
  • Device complexity: FET=72; equivalent gates=18
  • Lead-free, RoHS compliant