UMW SN74LVC1G17DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G17DBVR(UMW) |
| LCSC Part # | C7394021 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Non-inverting Schmitt Trigger Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LVC1G17 is a single non-inverting Schmitt-trigger buffer available in three ultra-small packages.
Features
AI Translation
- Available in ultra-small SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
- Source/sink current capability of 24mA at 3.0V
- Die complexity: 20 FETs
- Operating voltage range: 1.65V to 5.5VCC
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- Consumer Electronics
- Industrial Control
- Automotive Electronics
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0401 | $ 0.40 |
| 100+ | $ 0.0307 | $ 3.07 |
| 300+ | $ 0.0261 | $ 7.83 |
| 3,000+ | $ 0.0224 | $ 67.20 |
| 6,000+ | $ 0.0196 | $ 117.60 |
| 9,000+ | $ 0.0182 | $ 163.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LVC1G17 is a single non-inverting Schmitt-trigger buffer available in three ultra-small packages.
Features
AI Translation
- Available in ultra-small SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
- Source/sink current capability of 24mA at 3.0V
- Die complexity: 20 FETs
- Operating voltage range: 1.65V to 5.5VCC
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- Consumer Electronics
- Industrial Control
- Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
