UMW SN74LVC1G126DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G126DBVR(UMW) |
| LCSC Part # | C7394019 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-channel non-inverting buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Current - Output High(IOH) | 24mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 5.6ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC1G126 is a high-performance single non-inverting buffer operating over a supply voltage range of 1.65V ~ 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.
Features
AI Translation
- Designed for 1.65V ~ 5.5V VCC operating voltage
- Overvoltage-tolerant inputs
- 24 mA balanced output sink and source current capability
- Near-zero quiescent supply current, significantly reducing system power consumption requirements
- Lead-free, RoHS compliant
- Active-low tri-state output enable input
In-Stock: 17,630
17,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.043 | $ 0.43 |
| 100+ | $ 0.033 | $ 3.30 |
| 300+ | $ 0.0279 | $ 8.37 |
| 3,000+ | $ 0.0242 | $ 72.60 |
| 6,000+ | $ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.0196 | $ 176.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Current - Output High(IOH) | 24mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 5.6ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC1G126 is a high-performance single non-inverting buffer operating over a supply voltage range of 1.65V ~ 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.
Features
AI Translation
- Designed for 1.65V ~ 5.5V VCC operating voltage
- Overvoltage-tolerant inputs
- 24 mA balanced output sink and source current capability
- Near-zero quiescent supply current, significantly reducing system power consumption requirements
- Lead-free, RoHS compliant
- Active-low tri-state output enable input
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
