UMW SN74LVC1G32DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G32DBVR(UMW) |
| LCSC Part # | C7394015 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | Single 2-input OR gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT23-5 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.29V~1.52V;1.9V~2.1V;2.3V~2.5V;3.8V~4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Output Logic Level - Low | 240mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC1G32 is a single 2-input OR gate available in three miniature packages. The device delivers speed and drive capability comparable to LCX multi-gate products.
Features
AI Translation
- Miniature SC70-5/SOT23-5/DFN package
- 2.4ns propagation delay (typical, at 5V supply)
- Source/sink current 24mA (at 3.0V)
- Over-voltage tolerant inputs
- Designed for 1.65V to 5.5V VCC operating range
- Lead-free and RoHS compliant
In-Stock: 13,490
13,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0431 | $ 0.43 |
| 100+ | $ 0.0331 | $ 3.31 |
| 300+ | $ 0.028 | $ 8.40 |
| 3,000+ | $ 0.0242 | $ 72.60 |
| 6,000+ | $ 0.0212 | $ 127.20 |
| 9,000+ | $ 0.0197 | $ 177.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT23-5 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.29V~1.52V;1.9V~2.1V;2.3V~2.5V;3.8V~4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Output Logic Level - Low | 240mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW SN74LVC1G32 is a single 2-input OR gate available in three miniature packages. The device delivers speed and drive capability comparable to LCX multi-gate products.
Features
AI Translation
- Miniature SC70-5/SOT23-5/DFN package
- 2.4ns propagation delay (typical, at 5V supply)
- Source/sink current 24mA (at 3.0V)
- Over-voltage tolerant inputs
- Designed for 1.65V to 5.5V VCC operating range
- Lead-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
