CCTC TCC0805X7R335K250FT
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC0805X7R335K250FT |
| LCSC Part # | C7393948 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 3.3uF 25V X7R 0805 |
| Description | 3.3uF ±10% 25V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
32,760 
32,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0242 | $ 0.48 |
200+ | $ 0.0192 | $ 3.84 |
600+ | $ 0.0164 | $ 9.84 |
3,000+ | $ 0.0147 | $ 44.10 |
9,000+ | $ 0.0133 | $ 119.70 |
21,000+ | $ 0.0125 | $ 262.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$