CCTC TCC0805COG472J500BT
| Manufacturer | CCTCAsian Brands |
| MPN | TCC0805COG472J500BT |
| LCSC Part # | C7393923 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7nF 50V C0G 0805 |
| Datasheet | CCTC TCC0805COG472J500BT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,700
8,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0176 | $ 0.88 |
| 500+ | $ 0.0138 | $ 6.90 |
| 1,500+ | $ 0.0117 | $ 17.55 |
| 4,000+ | $ 0.0105 | $ 42.00 |
| 24,000+ | $ 0.0094 | $ 225.60 |
| 48,000+ | $ 0.0088 | $ 422.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C7393923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TCC0805X7R472K500DT | CCTC | Similar | 0805 | 3,600 | $0.0101 $0.0102 | ||
| TCC0805X7R472M500DT | CCTC | Similar | 0805 | 5,500 | $ 0.0061 | ||
| TCC0805X7R472K101DT | CCTC | Similar | 0805 | 950 | $ 0.0091 | ||
| TCC0805X7R472K631FT | CCTC | Similar | 0805 | 8,950 | $ 0.02 | ||
| TCC0805X7R472J500DT | CCTC | Similar | 0805 | 0 | $ 0.0075 |



