TOREX XC6227C161PR-G
| Manufacturer | |
| MPN | XC6227C161PR-G |
| LCSC Part # | C7393703 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 1.6V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6227C161PR-G |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than V_IN voltage. For an example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.
Features
- Maximum Output Current: 700mA
- Dropout Voltage: 120mV @ 1A, I(overline) = 300mA (V_OUT(overline) = 3.0V)
- Operating Voltage Range: 1.7V ~ 6.0V
- Output Voltages: 0.8V ~ 5.0V (0.05V increments)
- Accuracy: ±1% (V_OUT > 2.0V); ±0.02V (V_OUT ≤ 2.0V)
- Low Power Consumption: 100μA
- Chip Enable(CE): Active High Standby Current below 0.1μA
- High Ripple Rejection: 65dB @ 1kHz
- Operating Ambient Temperature: -40℃ ~ 85℃
- Low ESR Capacitor: Ceramic capacitor
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- USB products and HDMI equipments
- E - book Readers / Electronic dictionaries
- Smart Phones / Mobile phones
- Portable game consoles
- Modules (Wireless, Camera, etc.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.381 | $ 0.38 |
| 200+ | $ 0.1521 | $ 30.42 |
| 500+ | $ 0.147 | $ 73.50 |
| 1,000+ | $ 0.1445 | $ 144.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than V_IN voltage. For an example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.
Features
- Maximum Output Current: 700mA
- Dropout Voltage: 120mV @ 1A, I(overline) = 300mA (V_OUT(overline) = 3.0V)
- Operating Voltage Range: 1.7V ~ 6.0V
- Output Voltages: 0.8V ~ 5.0V (0.05V increments)
- Accuracy: ±1% (V_OUT > 2.0V); ±0.02V (V_OUT ≤ 2.0V)
- Low Power Consumption: 100μA
- Chip Enable(CE): Active High Standby Current below 0.1μA
- High Ripple Rejection: 65dB @ 1kHz
- Operating Ambient Temperature: -40℃ ~ 85℃
- Low ESR Capacitor: Ceramic capacitor
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- USB products and HDMI equipments
- E - book Readers / Electronic dictionaries
- Smart Phones / Mobile phones
- Portable game consoles
- Modules (Wireless, Camera, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6222B161PR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222A161PR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222C161PR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| S-1170B16UC-OTBTFU | ABLIC | SOT-89-5 | 0 | $ 0.377 | ||
| S-1170B16UC-OTBTFG | ABLIC | SOT-89-5 | 0 | $ 0.3844 | ||
| R1172H161D-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4184 | ||
| R1170H161B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.3891 | ||
| XC6210C162PR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6220B161PR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| XC6220D161PR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 |

