LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6210B18AMR-G product image
Images for reference only

TOREX XC6210B18AMR-G

Manufacturer
MPN
XC6210B18AMR-G
LCSC Part #
C7393490
Packaging
SOT-25
Customer #
Key Attributes
1.85V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6210B18AMR-G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7123$ 0.71
200+$ 0.2849$ 56.98
500+$ 0.2759$ 137.95
1,000+$ 0.2713$ 271.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage1.85V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage6V
Output Current700mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

Features

AI Translation
  • Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
  • Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
  • Operating Voltage Range: 1.50V ~ 6.00V
  • Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
  • Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
  • Low Power Consumption: 35μA (TYP.)
  • High Ripple Rejection: 60dB @ 1kHz
  • Operational Ambient Temperature: -40°C ~ 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25 SOT-89-5 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Multi-function power supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XC6210A18AMR-GTOREXSimilarSOT-250$ 0.7122
XC6210D18AMR-GTOREXSimilarSOT-250$ 0.7122
XC6222C18BMR-GTOREXSimilarSOT-250$ 0.7123
XC6222D18BMR-GTOREXSimilarSOT-250$ 0.8138
XC6222B18BMR-GTOREXSimilarSOT-250$ 0.7123
5 more alternative parts.View all substitutes