LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6209F19APR-G product image
Images for reference only

TOREX XC6209F19APR-G

Manufacturer
MPN
XC6209F19APR-G
LCSC Part #
C7393379
Packaging
SOT-89-5
Customer #
Key Attributes
1.95V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6209F19APR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2802$ 0.28
200+$ 0.1118$ 22.36
500+$ 0.1081$ 54.05
1,000+$ 0.1062$ 106.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89-5
Output Voltage1.95V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage10V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection

Introduction

AI Translation

The XC6209 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V increments within a range of 0.9V~6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.

Features

AI Translation
  • Maximum Output Current: 150mA (300mA=XC6209 E to H types)
  • Dropout Voltage: 60mV @ 30mA : 200mV @ 100mA
  • Maximum Operating Voltage: 2.0V ~ 10V
  • Output Voltage Range: 0.9V ~ 6.0V(0.05V increments)
  • Highly Accurate: ±2% (VOUT>1.5V) ±30mV (VOUT≦1.5V)
  • Low Power Consumption: 25μA (TYP.)
  • Standby Current: Less than 0.1μA (TYP.)
  • High Ripple Rejection: 70dB (10kHz)
  • Operating Ambient Temperature: -40°C - +85°C
  • Low ESR Capacitor: Ceramic capacitor Compatible
  • Packages: SOT-25 USP-6B SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi-function power supplies