LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS X9317WV8Z-2.7 product image
Abbildung ähnlich

RENESAS X9317WV8Z-2.7

Hersteller
Herst.-Teilenr.
X9317WV8Z-2.7
LCSC-Nr.
C7392387
Verp.
TSSOP-8
Kundennummer
Hauptmerkm.
±20% 10kΩ TSSOP-8 Digital Potentiometers RoHS
DatenblattRENESAS X9317WV8Z-2.7
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 17.8954$ 17.90
200+$ 7.1408$ 1428.16
500+$ 6.9022$ 3451.10
1,000+$ 6.7837$ 6783.70
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
HerstellerRENESAS
Verp.TSSOP-8
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Memory Type-
Number of Taps100
Tolerance±20%
Interface-
Temperature Coefficient(Typ)±300ppm/℃
FeaturesNon-volatile storage
Operating Temperature0℃~+70℃
Resistance Value (Ohms)10kΩ

Beschreibung

KI-Übersetzung

The Intersil X9317 is a digitally controlled potentiometer (XDCP™). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3 - wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power - up operation. The device can be used as a three - terminal potentiometer for voltage control or as a two - terminal variable resistor for current control in a wide variety of applications.

Merkmale

KI-Übersetzung
  • 99 resistive elements
    • Temperature compensated
    • End - to - end resistance range ±20%
  • Low power CMOS
    • VCC = 2.7V to 5.5V, and 5V ±10%
    • Standby current < 5μA
  • Endurance, 100,000 data changes per bit
  • Register data retention, 100 years
  • RTOTAL values = 10kΩ, 50kΩ, 100kΩ
  • Packages: 8 Ld SOIC, TSSOP, and MSOP
  • Pb - free (RoHS compliant)

Anwendungen

KI-Übersetzung
  • LCD bias control
  • DC bias adjustment
  • Gain and offset trim
  • Laser diode bias control
  • Voltage regulator output control