LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AVC2T244DQMR product image
  • SN74AVC2T244DQMR thumbnail 1
  • SN74AVC2T244DQMR thumbnail 2
  • SN74AVC2T244DQMR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74AVC2T244DQMRRoHS

Manufacturer
MPN
SN74AVC2T244DQMR
LCSC Part #
C73878
Packaging
X2-SON-8(1.2x1.8)
Customer #
Key Attributes
2-BIT UNIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR
Datasheetpdf iconTI SN74AVC2T244DQMR
In-Stock: 5,337
5,337 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7783$ 0.78
10+$ 0.6334$ 6.33
30+$ 0.5601$ 16.80
100+$ 0.4868$ 48.68
500+$ 0.4429$ 221.45
1,000+$ 0.4217$ 421.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingX2-SON-8(1.2x1.8)
output typeTri-State
Operating Temperature-40℃~+85℃
Channel TypeUnidirectional
FeaturesOutput enable high-impedance;Power-off protection
Voltage - Supply900mV~3.6V;900mV~3.6V
Number of Circuits2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This 2-bit unidirectional translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 0.9 V to 3.6 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 0.9 V to 3.6 V. This allows for low-voltage translation between 0.9 V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, and 3.6-V voltage nodes. For the SN74AVC2T244, when the output-enable (OE) input is high, all outputs are placed in the high-impedance state. The SN74AVC2T244 is designed so that the OE input circuit is referenced to VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Wide Operating VCC Range of 0.9 V to 3.6 V
  • Low Static-Power Consumption, 6 μA Max ICC
  • Output Enable Feature Allows User to Disable Outputs to Reduce Power Consumption
  • ±24-mA Output Drive at 3.0 V
  • Ioff Supports Partial Power-Down-Mode Operation
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
  • Maximum Data Rates:
    • 380 Mbps (1.8-V to 3.3-V Translation)
    • 200 Mbps (<1.8-V to 3.3-V Translation)
    • 200 Mbps (Translate to 2.5 V or 1.8 V)
    • 150 Mbps (Translate to 1.5 V)
    • 100 Mbps (Translate to 1.2 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 – 5000-V Human-Body Model (A114-A)

Applications

AI Translation
  • Handset
  • Smartphone
  • Tablet
  • Server