Suntsu Electronics, Inc. SXT2248FD48-20.000M
| Manufacturer | |
| MPN | SXT2248FD48-20.000M |
| LCSC Part # | C7384429 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 8pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2248FD48-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6816 | $ 0.68 |
| 200+ | $ 0.272 | $ 54.40 |
| 500+ | $ 0.2629 | $ 131.45 |
| 1,000+ | $ 0.2583 | $ 258.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 425WF20012IKR | CTS | SMD2520-4P | 0 | $ 0.4272 | ||
| FH2000048 | DIODES | SMD2520-4P | 0 | $ 0.8835 | ||
| SXT2248FD38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3471 | ||
| SXT2248FE48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT2248FD27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3457 | ||
| SXT2248FE38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4557 | ||
| SXT2248FD07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3381 | ||
| SXT2248FD17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3426 | ||
| SXT2248FD16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3413 | ||
| SXT2248FE27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3595 | ||
| SXT2248FE16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3547 | ||
| SXT2248FE07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4464 | ||
| SXT2248FE17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3564 | ||
| FH2000039 | DIODES | SMD2520-4P | 0 | $ 1.0094 | ||
| 425F11K020M0000 | CTS | SMD2520-4P | 0 | $ 1.1138 | ||
| ABM10W-20.0000MHZ-8-D1X-T3 | ABRACON | SMD2520-4P | 0 | $ 0.8638 | ||
| SXT2248FB48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4135 | ||
| SXT2248FA48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3079 | ||
| SXT2248FC48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3883 | ||
| SXT2248FB38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3199 |

