LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH VA221 product image
Images for reference only

CINCH VA221RoHS

Manufacturer
MPN
VA221
LCSC Part #
C7381253
Packaging
-
Customer #
Key Attributes
Connector -55℃~+85℃ 1GHz Coaxial Connector (RF) Adapters RoHS
Datasheetpdf iconCINCH VA221
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9542$ 6.95
200+$ 2.7748$ 554.96
500+$ 2.6823$ 1341.15
1,000+$ 2.6369$ 2636.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerCINCH
Packaging-
Connector TypeConnector
Operating Temperature Range-55℃~+85℃
Frequency1GHz

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.