LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI AOD403 product image
  • AOD403 thumbnail 1
  • AOD403 thumbnail 2
  • AOD403 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI AOD403RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
AOD403
LCSC Part #
C7379956
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 30V 70A TO-252
Datasheetpdf iconMSKSEMI AOD403
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2476$ 1.24
50+$ 0.1943$ 9.72
150+$ 0.1714$ 25.71
500+$ 0.1429$ 71.45
2,500+$ 0.1302$ 325.50
5,000+$ 0.1226$ 613.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingTO-252
Drain to Source Voltage30V
Current - Continuous Drain(Id)70A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation73.5W
Reverse Transfer Capacitance (Crss@Vds)280pF
RDS(on)5.5mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)3.3nF
Gate Charge(Qg)35nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • -30 V, -70A, RDS(ON) = 5.5mΩ@VGS = - 10V
  • Fast switching
  • Green Device Available

Applications

AI Translation
  • MB / VGA / Vcore POL Applications
  • Load Switch
  • LED Application