MSKSEMI L2N7002DW1T1G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | L2N7002DW1T1G-MS |
| LCSC Part # | C7379954 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET 2N-CH 60V 300mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5.5pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30.6pF | |
| Gate Charge(Qg) | 1.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 0.3A, R DS(ON) = 1.8Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green (RoHS compliant) devices available
- Built-in G-S ESD protection diode
Applications
AI Translation
- Motor drive
- Power tools
- LED lighting
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.041 | $ 0.41 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0282 | $ 8.46 |
| 3,000+ | $ 0.0249 | $ 74.70 |
| 6,000+ | $ 0.0224 | $ 134.40 |
| 9,000+ | $ 0.0211 | $ 189.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5.5pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30.6pF | |
| Gate Charge(Qg) | 1.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 0.3A, R DS(ON) = 1.8Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green (RoHS compliant) devices available
- Built-in G-S ESD protection diode
Applications
AI Translation
- Motor drive
- Power tools
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



