MSKSEMI BSS138BKW
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSS138BKW |
| LCSC Part # | C7379950 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 300mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 313mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 23pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 55V, 300mA, R<sub>DS(ON)</sub> = 1.2Ω at V<sub>GS</sub> = 10V
- Improved dv/dt capability
- Fast switching
- Green device options available
Applications
AI Translation
- Notebook computers
- Load switches
- Battery protection
- Handheld instruments
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0208$ 0.0188 | $ 0.38 |
| 200+ | $ 0.0162$ 0.0146 | $ 2.92 |
| 600+ | $ 0.0137$ 0.0124 | $ 7.44 |
| 3,000+ | $ 0.0122$ 0.0110 | $ 33.00 |
| 9,000+ | $ 0.0108$ 0.0098 | $ 88.20 |
| 21,000+ | $ 0.0101$ 0.0091 | $ 191.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 313mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 23pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 55V, 300mA, R<sub>DS(ON)</sub> = 1.2Ω at V<sub>GS</sub> = 10V
- Improved dv/dt capability
- Fast switching
- Green device options available
Applications
AI Translation
- Notebook computers
- Load switches
- Battery protection
- Handheld instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



