LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BSS138W-TP-MS product image
  • BSS138W-TP-MS thumbnail 1
  • BSS138W-TP-MS thumbnail 2
  • BSS138W-TP-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BSS138W-TP-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BSS138W-TP-MS
LCSC Part #
C7379948
Packaging
SOT-323
Customer #
Key Attributes
MOSFET N-CH 55V 300mA SOT-323
Datasheetpdf iconMSKSEMI BSS138W-TP-MS
In-Stock: 5,220
5,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0319$ 0.0288$ 0.58
200+$ 0.0249$ 0.0225$ 4.50
600+$ 0.021$ 0.0189$ 11.34
3,000+$ 0.0186$ 0.0168$ 50.40
9,000+$ 0.0166$ 0.0150$ 135.00
21,000+$ 0.0155$ 0.0140$ 294.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOT-323
Drain to Source Voltage55V
Output Capacitance(Coss)16pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation313mW
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)1.2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)23pF

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

μPA2814T1S is a P-channel MOSFET designed for DC/DC converter and power management applications in portable devices.

Features

AI Translation
  • 55V, 300mA, R<sub>DS(ON)</sub> = 1.2Ω at V<sub>GS</sub> = 10V
  • Improved dv/dt capability
  • Fast switching
  • Green device option available

Applications

AI Translation
  • Notebook computers
  • Load switches
  • Battery protection
  • Handheld instruments