LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V30K45-01HM3/H product image
Images for reference only

VISHAY V30K45-01HM3/HRoHS

Manufacturer
MPN
V30K45-01HM3/H
LCSC Part #
C7377306
Packaging
-
Customer #
Key Attributes
1 Independent 45V 630mV@30A 30A Single Diodes RoHS
Datasheetpdf iconVISHAY V30K45-01HM3/H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
Packaging-
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)630mV@30A
Reverse Leakage Current (Ir)2mA@45V
Non-Repetitive Peak Forward Surge Current240A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Applications

AI Translation
  • For use in low voltage high frequency DC/DC converters
  • Freewheeling diodes
  • Polarity protection applications
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9426$ 0.94
200+$ 0.3759$ 75.18
500+$ 0.3637$ 181.85
1,500+$ 0.3577$ 536.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$