MICROCHIP MCP2551-I/SN
| Manufacturer | |
| Mfr. Part # | MCP2551-I/SN |
| LCSC Part # | C7376 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High-Speed CAN Transceiver |
| Description | 5V CAN Transceiver 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
14,369 
14,369
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2877 | $ 1.29 |
10+ | $ 1.0829 | $ 10.83 |
30+ | $ 0.9701 | $ 29.10 |
100+ | $ 0.8431 | $ 84.31 |
500+ | $ 0.7875 | $ 393.75 |
1,000+ | $ 0.7606 | $ 760.60 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$