ST STM32C011J4M6TR
| Manufacturer | |
| MPN | STM32C011J4M6TR |
| LCSC Part # | C7373269 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 48MHz 6 SO-8 Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7265 | $ 0.73 |
| 10+ | $ 0.7102 | $ 7.10 |
| 30+ | $ 0.7005 | $ 21.02 |
| 100+ | $ 0.6891 | $ 68.91 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



